PanasonicEEU-FM1E821LKondensator, Aluminium
Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 2.47A 5000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 820uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.018@20°C@100kHz | |
| 2.47 | |
| 205@2Min | |
| 5000 | |
| Polar | |
| Low ESR|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 25 | |
| -40 | |
| 105 | |
| 10 | |
| 25 | |
| 3 | |
| 0.6 | |
| ±0.5 | |
| ±2 |
This electrolytic EEU-FM1E821L aluminum capacitor from Panasonic combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 820uF. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 25 mm tall with a diameter of 10 mm. The EEU-FM1E821L aluminum electrolytic capacitor has a radial termination style. Its leakage current is 205@2Min μA.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

