PanasonicEEU-FM1H121LKondensator, Aluminium

Cap Aluminum Lytic 120uF 50V 20% (8 X 15mm) Radial 3.5mm 1.14A 3000h 105°C Bulk

Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic EEU-FM1H121L electrolytic capacitor from Panasonic is for you. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 60@2Min μA. The EEU-FM1H121L aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 120uF. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. This product is 15 mm tall with a diameter of 8 mm.

Import TariffMay apply to this part

40 Stück: Versand in vsl. 2 Tagen

    Total0,13 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2424+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 40 Stück
      • Price: 0,1266 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.