PanasonicEEU-FM1H151BKondensator, Aluminium
Cap Aluminum Lytic 150uF 50V 20% (10 X 12.5mm) Radial 5mm 1.17A 4000h 105°C Tape and Box
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 150uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.042@20°C@100kHz | |
| 1.17 | |
| 75@2Min | |
| 4000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -40 | |
| 105 | |
| Tape and Box | |
| 10 | |
| 12.5 | |
| 1.6 | |
| 0.6 |
This electrolytic EEU-FM1H151B aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 150uF. Its leakage current is 75@2Min μA. The EEU-FM1H151B aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 12.5 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

