PanasonicEEU-FR0J822BKondensator, Aluminium
Cap Aluminum Lytic 8200uF 6.3V 20% (16 X 25mm) Radial 7.5mm 3.82A 10000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 8200uF | |
| 20% | |
| 6.3VDC | |
| Low | |
| 0.014@20°C@100kHz | |
| 3.82 | |
| 516.6@2Min | |
| 10000 | |
| Polar | |
| Low ESR | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -40 | |
| 105 | |
| Ammo | |
| 16 | |
| 25 | |
| 6.9 | |
| 0.8 |
Lower the cost of your electronic circuit design by implementing this electrolytic EEU-FR0J822B aluminum capacitor from Panasonic. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 516.6@2Min μA. This product is 25 mm tall with a diameter of 16 mm. Its capacitance value is 8200uF. The EEU-FR0J822B aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

