PanasonicEEU-FR1C680BKondensator, Aluminium
Cap Aluminum Lytic 68uF 16V 20% (5 X 11mm) Radial 5mm 0.28A 5000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 68uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.3@20°C@100kHz | |
| 0.28 | |
| 10.88@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 5 X 11 | |
| -40 | |
| 105 | |
| Ammo | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
This electrolytic EEU-FR1C680B aluminum capacitor from Panasonic has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 68uF. It has a tolerance of 20%. The EEU-FR1C680B aluminum electrolytic capacitor has a radial termination style. This product is 11 mm tall with a diameter of 5 mm. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its leakage current is 10.88@2Min μA.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

