PanasonicEEU-FR1C681LKondensator, Aluminium
Cap Aluminum Lytic 680uF 16V 20% (8 X 15mm) Radial 3.5mm 1.24A 8000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.041@20°C@100kHz | |
| 1.24 | |
| 108.8@2Min | |
| 8000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 15 | |
| -40 | |
| 105 | |
| Bulk | |
| 8 | |
| 15 | |
| 1.4 | |
| 0.6 |
By implementing this electrolytic EEU-FR1C681L aluminum capacitor from Panasonic in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 108.8@2Min μA. Its capacitance value is 680uF. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. This product is 15 mm tall with a diameter of 8 mm. The EEU-FR1C681L aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

