PanasonicEEU-FR1E152Kondensator, Aluminium
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 20mm) Radial 5mm 2.6A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.018@20°C@100kHz | |
| 2.6 | |
| 375@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 20 | |
| 3.9 | |
| 0.6 |
This electrolytic EEU-FR1E152 aluminum capacitor from Panasonic combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 12.5 mm. Its leakage current is 375@2Min μA. The EEU-FR1E152 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 1500uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

