PanasonicEEU-FR1E222LKondensator, Aluminium
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 30mm) Radial 5mm 3.63A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.013@20°C@100kHz | |
| 3.63 | |
| 550@2Min | |
| 10000 | |
| Polar | |
| Low ESR | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 30 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 30 | |
| 5.7 | |
| 0.8 |
Panasonic has you covered with their pure aluminum electrolytic EEU-FR1E222L electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 30 mm tall with a diameter of 12.5 mm. Its leakage current is 550@2Min μA. Its capacitance value is 2200uF. The EEU-FR1E222L aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

