PanasonicEEU-FR1E391LKondensator, Aluminium
Cap Aluminum Lytic 390uF 25V 20% (8 X 15mm) Radial 3.5mm 1.24A 8000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 390uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.041@20°C@100kHz | |
| 1.24 | |
| 97.5@2Min | |
| 8000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 15 | |
| -40 | |
| 105 | |
| Bulk | |
| 8 | |
| 15 | |
| 1.4 | |
| 0.6 |
Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic EEU-FR1E391L aluminum capacitor. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its leakage current is 97.5@2Min μA. This product is 15 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its capacitance value is 390uF. The EEU-FR1E391L aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

