PanasonicEEU-FR1E470Kondensator, Aluminium

Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 0.28A 5000h 105°C Bulk

This electrolytic EEU-FR1E470 aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 11 mm tall with a diameter of 5 mm. The EEU-FR1E470 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. Its leakage current is 11.75@2Min μA. Its capacitance value is 47uF. It has a tolerance of 20%.

Import TariffMay apply to this part

Auf Lager: 36.872 Stück

Regional Inventory: 759

    Total31,42 €Price for 759

    759 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2110+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 759 Stück
      • Price: 0,0414 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2430+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 36.113 Stück
      • Price: 0,0342 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.