PanasonicEEU-FR1E471Kondensator, Aluminium
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 1.29A 6000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.043@20°C@100kHz | |
| 1.29 | |
| 117.5@2Min | |
| 6000 | |
| Polar | |
| Low ESR | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 12.5 | |
| 1.6 | |
| 0.6 | |
| ±0.5 | |
| ±1 |
This electrolytic EEU-FR1E471 aluminum capacitor from Panasonic has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 117.5@2Min μA. This product is 12.5 mm tall with a diameter of 10 mm. The EEU-FR1E471 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 470uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

