PanasonicEEU-FR1J820Kondensator, Aluminium
Cap Aluminum Lytic 82uF 63V 20% (8 X 11.5mm) Radial 3.5mm 0.566A 6000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 82uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.092@20°C@100kHz | |
| 0.566 | |
| 51.66@2Min | |
| 6000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 8 | |
| 11.5 | |
| 1.1 | |
| 0.6 |
Lower the cost of your electronic circuit design by implementing this electrolytic EEU-FR1J820 aluminum capacitor from Panasonic. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 11.5 mm tall with a diameter of 8 mm. The EEU-FR1J820 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its capacitance value is 82uF. It has a tolerance of 20%. Its leakage current is 51.66@2Min μA.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

