PanasonicEEU-FR1V181BKondensator, Aluminium
Cap Aluminum Lytic 180uF 35V 20% (8 X 11.5mm) Radial 5mm 0.95A 6000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 180uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.056@20°C@100kHz | |
| 0.95 | |
| 63@2Min | |
| 6000 | |
| Polar | |
| Low ESR | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 8 X 11.5 | |
| -40 | |
| 105 | |
| Ammo | |
| 8 | |
| 11.5 | |
| 1.1 | |
| 0.6 |
Manufactured from Panasonic, this electrolytic EEU-FR1V181B aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 63@2Min μA. This product is 11.5 mm tall with a diameter of 8 mm. Its capacitance value is 180uF. The EEU-FR1V181B aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

