PanasonicEEU-FR1V182Kondensator, Aluminium
Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 35mm) Radial 5mm 3.82A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1800uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.014@20°C@100kHz | |
| 3.82 | |
| 630@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 35 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 35 | |
| 6.9 | |
| 0.8 |
By implementing this EEU-FR1V182 aluminum capacitor from Panasonic in your electronic circuit design you will lower costs in the long run.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

