PanasonicEEU-FR1V222LKondensator, Aluminium
Cap Aluminum Lytic 2200uF 35V 20% (12.5 X 35mm) Radial 5mm 3.75A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.012@20°C@100kHz | |
| 3.75 | |
| 770@2Min | |
| 10000 | |
| Polar | |
| Low ESR | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 35 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 35 | |
| 6.8 | |
| 0.8 | |
| ±0.5 | |
| ±2 |
Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic EEU-FR1V222L aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 5 mm. Its capacitance value is 2200uF. Its leakage current is 770@2Min μA. The EEU-FR1V222L aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 35 mm tall with a diameter of 12.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

