PanasonicEEU-FR1V330BKondensator, Aluminium
Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 5mm 0.28A 5000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.3@20°C@100kHz | |
| 0.28 | |
| 11.55@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 5 X 11 | |
| -40 | |
| 105 | |
| Ammo | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic EEU-FR1V330B electrolytic capacitor from Panasonic is for you. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 11.55@2Min μA. It has a tolerance of 20%. Its capacitance value is 33uF. This product is 11 mm tall with a diameter of 5 mm. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The EEU-FR1V330B aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

