PanasonicEEU-FR1V561Kondensator, Aluminium
Cap Aluminum Lytic 560uF 35V 20% (10 X 20mm) Radial 5mm 2.18A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 560uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.02@20°C@100kHz | |
| 2.18 | |
| 196@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 2.6 | |
| 0.6 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic EEU-FR1V561 aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 560uF. It has a tolerance of 20%. Its leakage current is 196@2Min μA. The EEU-FR1V561 aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

