PanasonicEEU-HD1V222BKondensator, Aluminium
Cap Aluminum Lytic 2200uF 35V 20% (12.5 X 25mm) Radial 5mm 1.26A 2000h 105°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 35VDC | |
| 1.26 | |
| 770@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -55 | |
| 105 | |
| Ammo | |
| 12.5 | |
| 25 | |
| 4.72 | |
| 0.6 |
Using this electrolytic EEU-HD1V222B aluminum capacitor from Panasonic in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 2200uF. The EEU-HD1V222B aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 770@2Min μA. This product is 25 mm tall with a diameter of 12.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
