50-75% Rabatt
PanasonicEEU-TP1V202Kondensator, Aluminium
Cap Aluminum Lytic 2000uF 35V 20% (16 X 31.5mm) Radial 7.5mm 0.018 Ohm 3.25A 5000h 135°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2000uF | |
| 20% | |
| 35VDC | |
| 0.018 | |
| Low | |
| 0.018@20°C@100kHz | |
| 3.25 | |
| 700@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 31.5 | |
| -40 | |
| 135 | |
| Bag | |
| 16 | |
| 31.5 | |
| 10 | |
| 0.8 |
Using this electrolytic EEU-TP1V202 aluminum capacitor from Panasonic in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 135 °C. Its leakage current is 700@2Min μA. It has a tolerance of 20%. Its capacitance value is 2000uF. This product is 31.5 mm tall with a diameter of 16 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The EEU-TP1V202 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

