PanasonicEEU-TP1V471Kondensator, Aluminium
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 20mm) Radial 5mm 0.038 Ohm 1.86A 4000h 135°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 35VDC | |
| 0.038 | |
| Low | |
| 0.038@20°C@100kHz | |
| 1.86 | |
| 164.5@2Min | |
| 4000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -40 | |
| 135 | |
| Bag | |
| 12.5 | |
| 20 | |
| 3.9 | |
| 0.6 |
If you need to filter lower signal frequencies, then this electrolytic EEUTP1V471 aluminum capacitor, developed by Panasonic, is the tool you need. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 135 °C. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 20 mm tall with a diameter of 12.5 mm. Its capacitance value is 470uF. The EEUTP1V471 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 164.5@2Min μA.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

