PanasonicEEU-FC0J821LKondensator, Aluminium
Cap Aluminum Lytic 820uF 6.3V 20% (8 X 15mm) Radial 3.5mm 0.73A 2000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 820uF | |
| 20% | |
| 6.3VDC | |
| Low | |
| 0.085@20°C@100kHz | |
| 0.73 | |
| 51.66@2Min | |
| 2000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 15 | |
| -55 | |
| 105 | |
| Bag | |
| 8 | |
| 15 | |
| 1.4 | |
| 0.6 |
Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic EEU-FC0J821L aluminum capacitor. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 820uF. The EEU-FC0J821L aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. This product is 15 mm tall with a diameter of 8 mm. Its leakage current is 51.66@2Min μA.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

