PanasonicEEU-FC1A103Kondensator, Aluminium
Cap Aluminum Lytic 10000uF 10V 20% (18 X 35.5mm) Radial 7.5mm 3.68A 5000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10000uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.015@20°C@100kHz | |
| 3.68 | |
| 1000@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 35.5 | |
| -55 | |
| 105 | |
| Bag | |
| 18 | |
| 35.5 | |
| 13.9 | |
| 0.8 |
Lower the cost of your electronic circuit design by implementing this electrolytic EEU-FC1A103 aluminum capacitor from Panasonic. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-FC1A103 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 10000uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 35.5 mm tall with a diameter of 18 mm. Its leakage current is 1000@2Min μA.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

