PanasonicEEU-FC1V182SKondensator, Aluminium
Cap Aluminum Lytic 1800uF 35V 20% (18 X 20mm) Radial 7.5mm 2.49A 5000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1800uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.028@20°C@100kHz | |
| 2.49 | |
| 630@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 20 | |
| -55 | |
| 105 | |
| Bag | |
| 18 | |
| 20 | |
| 7.6 | |
| 0.8 |
This electrolytic EEU-FC1V182S aluminum capacitor from Panasonic has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 20 mm tall with a diameter of 18 mm. The EEU-FC1V182S aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 1800uF. It has a tolerance of 20%. Its leakage current is 630@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

