PanasonicEEU-FR1V271Kondensator, Aluminium
Cap Aluminum Lytic 270uF 35V 20% (10 X 12.5mm) Radial 5mm 1.29A 6000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 270uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.043@20°C@100kHz | |
| 1.29 | |
| 94.5@2Min | |
| 6000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 12.5 | |
| 0.6 |
By using pure aluminum foil in the anode, this electrolytic EEU-FR1V271 aluminum capacitor from Panasonic can easily filter low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 270uF. Its leakage current is 94.5@2Min μA. It has a tolerance of 20%. The EEU-FR1V271 aluminum electrolytic capacitor has a radial termination style. This product is 12.5 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

