10-25% Rabatt
PanasonicEEU-HD1H100BKondensator, Aluminium
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 5mm 0.039A 1000h 105°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 50VDC | |
| 0.039 | |
| 5@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Lead Cut and Form | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Ammo | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
Using this electrolytic EEU-HD1H100B aluminum capacitor from Panasonic in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-HD1H100B aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. This product is 11 mm tall with a diameter of 5 mm. It has a tolerance of 20%. Its capacitance value is 10uF. Its leakage current is 5@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
