PanasonicEEV-EB2D220SQKondensator, Aluminium
Cap Aluminum Lytic 22uF 200V 20% (12.5 X 16.5mm) SMD 0.47A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22uF | |
| 20% | |
| 200VDC | |
| 0.47 | |
| 274@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 16.5 | |
| -25 | |
| 105 | |
| Tape and Reel | |
| 12.5 | |
| 16.5 |
Choose this electrolytic EEV-EB2D220SQ aluminum capacitor from Panasonic for its relatively high ESR. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 22uF. Its leakage current is 274@2Min μA. It has a tolerance of 20%. This product is 16.5 mm tall with a diameter of 12.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

