Reduced Price
PanasonicEEV-FK1A471PKondensator, Aluminium
Cap Aluminum Lytic 470uF 10V 20% (8 X 10.2mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 10VDC | |
| 0.16 | |
| Low | |
| 0.16@20°C@100kHz | |
| 0.6 | |
| 47@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10.2 |
If you need to filter lower signal frequencies, then this electrolytic EEV-FK1A471P aluminum capacitor, developed by Panasonic, is the tool you need. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 470uF. This product is 10.2 mm tall with a diameter of 8 mm. Its leakage current is 47@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

