PanasonicEEV-FK1E102QKondensator, Aluminium
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 13.5mm) SMD 1A 5000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.06@20°C@100kHz | |
| 1 | |
| 250@2Min | |
| 5000 | |
| Polar | |
| Low Impedance|Miniaturized | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 13.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 12.5 | |
| 13.5 | |
| 2.54 | |
| ±0.5 | |
| ±0.5 |
Using the aluminum anode based electrolytic EEV-FK1E102Q electrolytic capacitor, developed by Panasonic, you can filter out lower signal frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 1000uF. It has a tolerance of 20%. This product is 13.5 mm tall with a diameter of 12.5 mm. Its leakage current is 250@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

