PanasonicEEV-FK1K471MKondensator, Aluminium
Cap Aluminum Lytic 470uF 80V 20% (18 X 16.5mm) SMD 0.917A 5000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 80VDC | |
| Low | |
| 0.153@20°C@100kHz | |
| 0.917 | |
| 376@2Min | |
| 5000 | |
| Polar | |
| Miniaturized|Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 18 X 16.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 18 | |
| 16.5 | |
| 6.28 | |
| ±0.5 | |
| ±0.5 |
This electrolytic EEV-FK1K471M aluminum capacitor from Panasonic has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 80 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 376@2Min μA. Its capacitance value is 470uF. It has a tolerance of 20%. This product is 16.5 mm tall with a diameter of 18 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

