PanasonicEEV-FK1V102MKondensator, Aluminium
Cap Aluminum Lytic 1000uF 35V 20% (16 X 16.5mm) SMD 1.8A 5000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.035@20°C@100kHz | |
| 1.8 | |
| 350@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 16 X 16.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 16 | |
| 16.5 | |
| 5.05 | |
| ±0.5 | |
| ±0.5 |
Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic EEV-FK1V102M aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 16.5 mm tall with a diameter of 16 mm. Its leakage current is 350@2Min μA. Its capacitance value is 1000uF. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

