PanasonicEEV-TG1C222UMKondensator, Aluminium
Cap Aluminum Lytic 2200uF 16V 20% (16 X 16.5mm) SMD 0.08 Ohm 1.1A 2000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 16VDC | |
| 0.08 | |
| Low | |
| 1.1 | |
| 352@2Min | |
| 2000 | |
| Polar | |
| Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 16 X 16.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 16 | |
| 16.5 | |
| 5.2 | |
| ±0.5 | |
| ±0.5 |
Manufactured from Panasonic, this electrolytic EEV-TG1C222UM aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its leakage current is 352@2Min μA. Its capacitance value is 2200uF. It has a tolerance of 20%. This product is 16.5 mm tall with a diameter of 16 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

