PanasonicEEV-TG1E102UMKondensator, Aluminium
Cap Aluminum Lytic 1000uF 25V 20% (16 X 16.5mm) SMD 0.08 Ohm 1.1A 2000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 25VDC | |
| 0.08 | |
| Low | |
| 1.1 | |
| 250@2Min | |
| 2000 | |
| Polar | |
| Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 16 X 16.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 16 | |
| 16.5 | |
| 5.2 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Panasonic's electrolytic EEV-TG1E102UM aluminum capacitor. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 1000uF. Its leakage current is 250@2Min μA. This product is 16.5 mm tall with a diameter of 16 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

