PanasonicEEV-TG2A221MKondensator, Aluminium
Cap Aluminum Lytic 220uF 100V 20% (18 X 16.5mm) SMD 0.28 Ohm 0.4A 2000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 100VDC | |
| 0.28 | |
| Low | |
| 0.4 | |
| 220@2Min | |
| 2000 | |
| Polar | |
| Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 18 X 16.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 18 | |
| 16.5 | |
| 6.6 |
Panasonic has you covered with their pure aluminum electrolytic EEV-TG2A221M electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its leakage current is 220@2Min μA. Its capacitance value is 220uF. This product is 16.5 mm tall with a diameter of 18 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

