Meist Gesucht
SchaffnerIT233Impulswandler
Pulse Transformer 1:1:1 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 7pF 6 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Pulse Transformer | |
| 1:1:1 | |
| 500 | |
| 7 | |
| 3000 | |
| 0.8 | |
| 0.8 | |
| 1300 | |
| 300 | |
| Pin | |
| Through Hole | |
| 6 | |
| -25 | |
| 70 | |
| 13 | |
| 22.5 | |
| 27 | |
| 13.7 |
This IT233 pulse transformer from Schaffner is optimized for transmitting electrical pulses of digital information. This pulse transformer has a minimum operating temperature of -25 °C and a maximum of 70 °C. It has 6 terminals. This product is 22.5 mm long, 13.7 mm tall and 27 mm deep. The maximum DCR on the primary side is 0.8 Ohm, while its 0.8 Ohm on the secondary side. It also has a pulse transformer. It has a turn ratio of 1:1:1.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
