Schaffner Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Transformer Type | Turns Ratio | Technology | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Maximum DCR Primary Side - (Ohm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | Number of Terminals | Maximum Rise Time - (ns) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Package Type | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IT239
Pulse Transformer 1:1 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 5pF 4 Terminal Pin Thru-Hole
|
Bestand
69
Von 8,6189 € bis 8,8563 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 1:1 | 5 | 3000 | 0.9 | 0.9 | Pin | 4 | 2300 | 300 | 27 | 22.5 | 13.7 | No | No | No | No | No | EAR99 | No | |||||||||||||||
IT260
Pulse Transformer 3:1 2Ohm Prim. DCR 0.8Ohm Sec. DCR 8pF 4 Terminal Pin Thru-Hole
|
Bestand
61
Von 2,5427 € bis 2,5925 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 3:1 | 8 | 12000 | 0.8 | 2 | Pin | 4 | 300 | 200 | 17.6 | 16.7 | 11.3 | No | No | No | No | No | EAR99 | No | |||||||||||||||
|
Meist Gesucht
IT244
Pulse Transformer 3:1:1 2.8Ohm Prim. DCR 0.9Ohm Sec. DCR 9pF 6 Terminal Pin Thru-Hole
|
Von 3,3805 € bis 3,5792 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 3:1:1 | 9 | 15000 | 0.9 | 2.8 | Pin | 6 | 700 | 200 | 17.6 | 16.7 | 11.3 | No | No | No | No | No | EAR99 | No | |||||||||||||||
|
Meist Gesucht
IT245
Pulse Transformer 1:1 1.48Ohm Prim. DCR 1.48Ohm Sec. DCR 10pF 4 Terminal Pin Thru-Hole
|
Von 3,0717 € bis 3,3005 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 1:1 | 10 | 8000 | 1.48 | 1.48 | Pin | 4 | 1200 | 500 | DIP | 17.6 | 16.7 | 11.3 | No | No | No | No | No | EAR99 | No | ||||||||||||||
|
Meist Gesucht
IT233
Pulse Transformer 1:1:1 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 7pF 6 Terminal Pin Thru-Hole
|
Von 5,0561 € bis 5,3752 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 1:1:1 | 7 | 3000 | 0.8 | 0.8 | Pin | 6 | 1300 | 300 | 27 | 22.5 | 13.7 | No | No | No | No | No | EAR99 | No | |||||||||||||||
|
Meist Gesucht
IT255
Pulse Transformer 1:1 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 8pF 4 Terminal Pin Thru-Hole
|
Von 3,3589 € bis 3,5568 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 1:1 | 8 | 2200 | 0.8 | 0.8 | Pin | 4 | 1100 | 250 | 17.6 | 16.7 | 11.3 | No | No | No | No | No | EAR99 | No | |||||||||||||||
RS514-4-02
Differential Mode Choke Wirewound 8uH -30% to 50% 10KHz 4A 0.02Ohm DCR Pin
|
|
Schaffner | Induktor verbleit | Differential Mode Choke | Wirewound | 0.02(Typ) | 8u | -30% to 50% | 10K | 4(Typ) | Pin | 4 | 22M(Typ) | 22.8 | 21.8 | 13.5 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
RS612-1-02
Differential Mode Choke Wirewound 55uH -30% to 50% 10KHz 1A 0.13Ohm DCR Pin
|
|
Schaffner | Induktor verbleit | Differential Mode Choke | Wirewound | 0.13(Typ) | 55u | -30% to 50% | 10K | 1(Typ) | Pin | 4 | 20M(Typ) | 18.3 | 12.8 | 20.3 | No | No | No | No | No | EAR99 | No | |||||||||||||||
RS614-4-02
Differential Mode Choke Wirewound 8uH -30% to 50% 10KHz 4A 0.02Ohm DCR Pin
|
|
Schaffner | Induktor verbleit | Differential Mode Choke | Wirewound | 0.02(Typ) | 8u | -30% to 50% | 10K | 4(Typ) | Pin | 4 | 22M(Typ) | 23.3 | 15.8 | 25.3 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
IT248
Pulse Transformer 2:1 3.2Ohm Prim. DCR 1.6Ohm Sec. DCR 9pF 4 Terminal Pin Thru-Hole
|
Von 3,974 € bis 4,2277 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 2:1 | 9 | 17000 | 1.6 | 3.2 | Pin | 4 | 1800 | 350 | 17.6 | 16.7 | 11.3 | No | No | No | No | No | EAR99 | No | |||||||||||||||
IT242
Pulse Transformer 1:1:1 0.75Ohm Prim. DCR 0.75Ohm Sec. DCR 7pF 6 Terminal Pin Thru-Hole
|
Von 3,0338 € bis 3,2807 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 1:1:1 | 7 | 2500 | 0.75 | 0.75 | Pin | 6 | 900 | 250 | 17.6 | 16.7 | 11.3 | No | No | No | No | No | EAR99 | No | |||||||||||||||
IT237
Pulse Transformer 1:1 1.9Ohm Prim. DCR 2.2Ohm Sec. DCR 50pF 4 Terminal Pin Thru-Hole
|
Von 7,08 € bis 7,5213 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 1:1 | 50 | 25000 | 2.2 | 1.9 | Pin | 4 | 1000 | 1100 | DIP | 27 | 22.5 | 13.7 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IT234
Pulse Transformer 3:1:1 2Ohm Prim. DCR 0.7Ohm Sec. DCR 9pF 6 Terminal Pin Thru-Hole
|
Von 5,4801 € bis 5,825 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 3:1:1 | 9 | 17000 | 0.7 | 2 | Pin | 6 | 1000 | 280 | 27 | 22.5 | 13.7 | No | No | No | No | No | EAR99 | No | |||||||||||||||
IT243
Pulse Transformer 1:1:1 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 7pF 6 Terminal Pin Thru-Hole
|
Von 3,7951 € bis 4,0325 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 1:1:1 | 7 | 2500 | 0.8 | 0.8 | Pin | 6 | 1000 | 250 | 17.6 | 16.7 | 11.3 | No | No | No | No | No | EAR99 | No | |||||||||||||||
RS614-2-02
Differential Mode Choke Wirewound 30uH -30% to 50% 10KHz 2A 0.05Ohm DCR Pin
|
|
Schaffner | Induktor verbleit | Differential Mode Choke | Wirewound | 0.05(Typ) | 30u | -30% to 50% | 10K | 2(Typ) | Pin | 4 | 16M(Typ) | 23.3 | 15.8 | 25.3 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
| RS614-1-02 Differential Mode Choke Wirewound 120uH -30% to 50% 10KHz 1A 0.2Ohm DCR Pin |
|
Schaffner | Induktor verbleit | Differential Mode Choke | Wirewound | 0.2(Typ) | 120u | -30% to 50% | 10K | 1(Typ) | Pin | 4 | 11M(Typ) | 23.3 | 15.8 | 25.3 | No | No | No | No | No | EAR99 | No | |||||||||||||||
RS622-2-02
Differential Mode Choke Wirewound 55uH -30% to 50% 10KHz 2A 0.07Ohm DCR Pin
|
|
Schaffner | Induktor verbleit | Differential Mode Choke | Wirewound | 0.07(Typ) | 55u | -30% to 50% | 10K | 2(Typ) | Pin | 4 | 7M(Typ) | 31.3 | 18.3 | 29.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||
RS512-2-02
Differential Mode Choke Wirewound 13uH -30% to 50% 10KHz 2A 0.03Ohm DCR Pin
|
|
Schaffner | Induktor verbleit | Differential Mode Choke | Wirewound | 0.03(Typ) | 13u | -30% to 50% | 10K | 2(Typ) | Pin | 4 | 25M(Typ) | 18 | 17.4 | 12.9 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
IT312
Pulse Transformer 1:1:1 2.4Ohm Prim. DCR 2.7Ohm Sec. DCR 30pF 6 Terminal Pin Thru-Hole
|
Von 10,8295 € bis 11,4987 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 1:1:1 | 30 | 21000 | 2.7 | 2.4 | Pin | 6 | 1000 | 1200 | 25.5 | 25.5 | 25 | No | No | No | No | No | EAR99 | No | |||||||||||||||
IT313
Pulse Transformer 1:1:1 0.33Ohm Prim. DCR 0.4Ohm Sec. DCR 27pF 6 Terminal Pin Thru-Hole
|
Von 10,2403 € bis 10,8716 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 1:1:1 | 27 | 3000 | 0.4 | 0.33 | Pin | 6 | 600 | 450 | 25.5 | 25.5 | 25 | No | No | No | No | No | EAR99 | No | |||||||||||||||
RS514-2-02
Differential Mode Choke Wirewound 30uH -30% to 50% 10KHz 2A 0.05Ohm DCR Pin
|
|
Schaffner | Induktor verbleit | Differential Mode Choke | Wirewound | 0.05(Typ) | 30u | -30% to 50% | 10K | 2(Typ) | Pin | 4 | 16M(Typ) | 22.8 | 21.8 | 13.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||
RS 612-0.5-02
Differential Choke
|
|
Schaffner | Induktor verbleit | Differential Mode Choke | 0.65(Typ) | 200u | -30% to 50% | 10K | 0.5(Typ) | Pin | 4 | 8M(Typ) | 18.3 | 12.8 | 20.3 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
RS614-0.5-02
Differential Mode Choke Wirewound 480uH -30% to 50% 10KHz 0.5A 0.8Ohm DCR Pin
|
|
Schaffner | Induktor verbleit | Differential Mode Choke | Wirewound | 0.8(Typ) | 480u | -30% to 50% | 10K | 0.5(Typ) | Pin | 4 | 7M(Typ) | 23.3 | 15.8 | 25.3 | No | No | No | No | No | EAR99 | No | |||||||||||||||
IT246
Pulse Transformer 2:1 2.1Ohm Prim. DCR 1.1Ohm Sec. DCR 7pF 4 Terminal Pin Thru-Hole
|
Von 3,5611 € bis 3,7727 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 2:1 | 7 | 7000 | 1.1 | 2.1 | Pin | 4 | 400 | 200 | 17.6 | 16.7 | 11.3 | No | No | No | No | No | EAR99 | No | |||||||||||||||
IT370
Pulse Transformer 1:1 0.16Ohm Prim. DCR 0.18Ohm Sec. DCR 40pF 5 Terminal Pin Thru-Hole
|
Von 20,0591 € bis 21,2719 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 1:1 | 40 | 300 | 0.18 | 0.16 | Pin | 5 | 600 | 4000 | 27 | 32.2 | 23.7 | No | No | No | No | No | EAR99 | No |