Meist Gesucht
SchaffnerIT244Impulswandler
Pulse Transformer 3:1:1 2.8Ohm Prim. DCR 0.9Ohm Sec. DCR 9pF 6 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Pulse Transformer | |
| 3:1:1 | |
| 500 | |
| 9 | |
| 15000 | |
| 2.8 | |
| 0.9 | |
| 700 | |
| 200 | |
| Pin | |
| Through Hole | |
| 6 | |
| -25 | |
| 70 | |
| 6 | |
| 16.7 | |
| 17.6 | |
| 11.3 |
Do you need an electrical device that will produce electrical pulses from changes in voltage? Then this IT244 pulse transformer from Schaffner is perfect for you! This pulse transformer has a minimum operating temperature of -25 °C and a maximum of 70 °C. It has 6 terminals. The maximum DCR on the primary side is 2.8 Ohm, while its 0.9 Ohm on the secondary side. It has a turn ratio of 3:1:1. It also has a pulse transformer. This product is 16.7 mm long, 11.3 mm tall and 17.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
