NichiconJUWT1226MHDElektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 22F 2.7V 20% (12.5 X 31.5mm) Radial 5mm 0.3 Ohm 1000h 70°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.29.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 22F | |
| 20% | |
| 2.7VDC | |
| 0.3 | |
| Standard | |
| 1000 | |
| Polar | |
| -25 | |
| 70 | |
| Radial | |
| 2 | |
| Bulk | |
| 12.5 X 31.5 | |
| 12.5 | |
| 31.5 | |
| 0.6 | |
| Through Hole | |
| 5 |
Look no further! Nichicon's JUWT1226MHD ultracapacitor is a great alternative to rechargeable batteries for use in your next electronics project. It can withstand a voltage of 2.7 VDC. This part has a pitch of 5 mm. This super capacitor has a maximum operating temperature of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 31.5 mm tall with a diameter of 12.5 mm. Its capacitance value is 22F. It has a tolerance of 20%. The JUWT1226MHD super capacitor has a radial termination style.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

