Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
QXK2G225KTP
Cap Film 2.2uF 400V PET 10% (30.5 X 11.5 X 30.5mm) Radial 27.5mm 105°C Bulk
|
Bestand
1
1,2371 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 2.2uF | 400VDC|200VAC | 10% | PET | Radial | 27.5 | 30.5 X 11.5 X 30.5 | 20.5(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
RHT1A561MDN1
Cap Aluminum Polymer 560uF 10VDC 20%( 10 X 12.5mm) Radial 5mm 0.013 Ohm 5.25A 1000h 125°C Bulk
|
Bestand
48.696
0,2639 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 560uF | 10VDC | 20% | 0.013 | Low | 5.25 | 1120@2Min | Aluminum Cylindrical Can | 0.12 | 1000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
LNU2W472MSEH
Cap Aluminum Lytic 4700uF 450V 20% (76.2 X 130mm) Bracket Mount Screw 17.9A 5000h 105°C
|
Bestand
1
77,534 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4700uF | 450VDC | 20% | 17.9 | 4360@5Min | Aluminum Cylindrical Can | 0.2 | 5000 | Screw | 2 | 76.2 X 130 | 130 | 76.2 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||
UWX1HR33MCL2GB
Cap Aluminum Lytic 0.33uF 50V 20% (3 X 5.4mm) SMD 0.0028A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
41
0,0321 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 0.33uF | 50VDC | 20% | 0.0028 | 3@2Min | Cylindrical | 0.14 | 2000 | 2 | 3 X 5.4 | 5.4 | 3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UVR2W220MHD
Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 0.165A 2000h 85°C Bulk
|
Bestand
350
0,4983 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 450VDC | 20% | 0.165 | 496@1Min | Aluminum Cylindrical Can | 0.25 | 2000 | Radial | 2 | 7.5 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPJ2C010MPD1TD
Cap Aluminum Lytic 1uF 160V 20% (8 X 11.5mm) Radial 3.5mm 0.019A 3000h 105°C Ammo
|
Bestand
2.949
Von 0,1237 € bis 0,2667 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1uF | 160VDC | 20% | Low | 0.019 | 56@1Min | Aluminum Cylindrical Can | 0.2 | 3000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UWX0J220MCL1GB
Cap Aluminum Lytic 22uF 6.3V 20% (4 X 5.4mm) SMD 0.028A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
180
0,0351 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 6.3VDC | 20% | 0.028 | 3@2Min | Cylindrical | 0.26 | 2000 | 2 | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
ULD2G8R2MPD
Cap Aluminum Lytic 8.2uF 400V 20% (10 X 16mm) Radial 5mm 0.088A 20000h 105°C Bulk
|
Bestand
1
0,3907 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 8.2uF | 400VDC | 20% | 0.088 | 231.2@1Min | Aluminum Cylindrical Can | 0.24 | 20000 | Radial | 2 | 5 | 10 X 16 | 16 | 10 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
URS2A331MHD
Cap Aluminum Lytic 330uF 100V 20% (18 X 15mm) Radial 7.5mm 0.76A 2000h 85°C Bulk
|
Bestand
1
0,7803 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 100VDC | 20% | 0.76 | 990@1Min|330@2Min | Aluminum Cylindrical Can | 0.08 | 2000 | Radial | 2 | 7.5 | 18 X 15 | 15 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UVR0J471MED
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 0.32A 2000h 85°C Bulk
|
Bestand
1
0,1881 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 6.3VDC | 20% | 0.32 | 88.83@1Min|29.61@2Min | Aluminum Cylindrical Can | 0.28 | 2000 | Radial | 2 | 2.5 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
|
Meist Gekauft
UCL1E101MCL6GS
Cap Aluminum Lytic 100uF 25V 20% (8 X 6.2mm) SMD 0.5A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
690
Von 0,1924 € bis 0,5772 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | Low | 0.5 | 25@2Min | Cylindrical | 0.14 | 2000 | 2 | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
|
Meist Gekauft
UHE1V221MPD6
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 0.865A 7000h 105°C Bulk
|
Bestand
1.530
Von 0,1569 € bis 0,4836 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Low | High Reliability|Low Impedance | 0.865 | 77@2Min | Aluminum Cylindrical Can | 0.12 | 7000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UUD1A681MNL1GS
Cap Aluminum Lytic 680uF 10V 20% (10 X 10mm) SMD 0.67A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
1
0,3115 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 10VDC | 20% | Low | 0.67 | 68@2Min | Cylindrical | 0.24 | 5000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UWF1C470MCL1GB
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.4mm) SMD 0.115A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
3
0,1037 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 16VDC | 20% | Low | 0.115 | 7.52@2Min | Cylindrical | 0.16 | 1000 | 2 | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
LNR1H334MSE
Cap Aluminum Lytic 0.33F 50V 20% (90 X 170mm) Clamp Mount Screw 25.3A 5000h 85°C Bulk
|
Bestand
6
108,116 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 0.33F | 50VDC | 20% | 25.3 | 5000@5Min | Aluminum Cylindrical Can | 5000 | Screw | 2 | 90 X 170 | 170 | 90 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||
PCV1C221MCL1GS
Cap Aluminum Polymer 220uF 16VDC 20%( 10 X 8mm) SMD 0.031 Ohm 2A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
100
Von 0,8957 € bis 0,9142 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 220uF | 16VDC | 20% | 0.031 | Low | 2 | 704@2Min | Cylindrical | 0.12 | 3000 | 2 | 10 X 8 | 8 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UWX1H010MCL2GB
Cap Aluminum Lytic 1uF 50V 20% (3 X 5.4mm) SMD 0.008A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
2
0,0534 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1uF | 50VDC | 20% | 0.008 | 3@2Min | Cylindrical | 0.14 | 2000 | 2 | 3 X 5.4 | 5.4 | 3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
PCH1E560MCL1GS
Cap Aluminum Polymer 56uF 25VDC 20%( 6.3 X 6mm) SMD 0.043 Ohm 0.9A 2000h 135°C Automotive T/R
|
Bestand
188
Von 0,4057 € bis 0,9991 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 56uF | 25VDC | 20% | 0.043 | Low | 0.9 | 42@2Min | Cylindrical | 0.08 | 2000 | 2 | 6.3 X 6 | 6 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UUA0J101MCL1GS
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.8mm) SMD 0.069A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
2
0,3215 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 6.3VDC | 20% | 0.069 | 6.3@2Min | Cylindrical | 0.28 | 3000 | 2 | 6.3 X 5.8 | 5.4 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UVY1H2R2MDD
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 0.02A 1000h 105°C Bulk
|
Bestand
3.687
Von 0,0585 € bis 0,0632 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2.2uF | 50VDC | 20% | 0.02 | 4@1Min|3@2Min | Aluminum Cylindrical Can | 0.12 | 1000 | Radial | 2 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPW1E681MPD
Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1.22A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
33
0,0349 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 25VDC | 20% | Low | 1.22 | 510@1Min | Aluminum Cylindrical Can | 0.14 | 5000 | Radial | 2 | 5 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
GYB1E221MCW1GS
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10.5mm) SMD 0.027 Ohm 2.3A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.960
Von 0,4788 € bis 0,5276 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 220uF | 25VDC | 20% | 0.027 | Low | 2.3 | 55@2Min | Cylindrical | 0.14 | 10000 | 2 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
UBT1H221MPD
Cap Aluminum Lytic 220uF 50V 20% (10 X 20mm) Radial 5mm 0.93A 5000h 125°C Bulk Automotive AEC-Q200
|
Bestand
1
0,0556 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 50VDC | 20% | 0.93 | 330@1Min | Aluminum Cylindrical Can | 0.1 | 5000 | Radial | 2 | 5 | 10 X 20 | 20 | 10 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
RPS1J8R2MCN1GS
Cap Aluminum Polymer 8.2uF 63VDC 20%( 6.3 X 5.7mm) SMD 0.041 Ohm 1.2A 2000h 105°C T/R
|
Bestand
18
0,6644 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 8.2uF | 63VDC | 20% | 0.041 | Low | 1.2 | 103@2Min | Cylindrical | 0.12 | 2000 | 2 | 6.3 X 5.7 | 5.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
RNS1C101MDN1KX
Cap Aluminum Polymer 100uF 16VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.021 Ohm 3.9A 2000h 105°C T/R
|
Bestand
3
0,1561 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 16VDC | 20% | 0.021 | Low | 3.9 | 240@2Min | Aluminum Cylindrical Can | 0.06 | 2000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No |