NichiconJUWT1275MPDElektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 2.7F 2.7V 20% ( 8 X 20mm ) Radial 3.5mm 2 Ohm 1000h 70°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.29.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 2.7F | |
| 20% | |
| 2.7VDC | |
| 2 | |
| Standard | |
| 1000 | |
| Polar | |
| -25 | |
| 70 | |
| Radial | |
| 2 | |
| Bulk | |
| 8 X 20 | |
| 8 | |
| 20 | |
| 1.5 | |
| 0.6 | |
| Through Hole | |
| 3.5 |
Nichicon's JUWT1275MPD ultracapacitor is the component you need for your high-capacity energy needs. It can withstand a voltage of 2.7 VDC. This super capacitor has a maximum operating temperature of 70 °C. This part has a pitch of 3.5 mm. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm tall with a diameter of 8 mm. Its capacitance value is 2.7F. It has a tolerance of 20%. The JUWT1275MPD super capacitor has a radial termination style.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

