Bel FuseS553-5999-86-FTelecom, Übertrager
Telecom Transformer 1CT:2CT/1CT:1CT 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| 10Base-T LAN Magnetics Transformer | |
| 1CT:2CT/1CT:1CT | |
| 1500Vrms | |
| -40@1MHz to 10MHz | |
| -18@1MHz to 10MHz | |
| -1@1MHz to 10MHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| 0 | |
| 70 | |
| 12.7 | |
| 9.53 | |
| 5.72 |
For applications requiring high switching speeds, add this S553-5999-86-F telecom transformer developed by Bel Fuse to a telecommunication system. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 16 terminals. This product is 12.7 mm long, 5.72 mm tall and 9.53 mm deep. It has a turn ratio of 1CT:2CT/1CT:1CT. It also has a 10base-t lan magnetics transformer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
