Bel High-Speed Übertrager
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Turns Ratio | Maximum DCR Primary Side - (Ohm) | Maximum DCR Secondary Side - (Ohm) | High Potential | Minimum Return Loss - (dB) | Maximum Insertion Loss - (dB) | Lead Style | Number of Terminals | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| S558-5999-Z3-F Telecom Transformer 4(1CT:1CT/1:1) 40 Terminal Gull Wing SMD |
Bestand
130
Von 4,0919 € bis 4,3049 €
pro Stück
|
Bel Fuse | Telecom, Übertrager | 10/100Base-T LAN Transformer | 4(1CT:1CT/1:1) | 1500Vrms | -12@60MHz to 80MHz | -1@0.1MHz to 100MHz | Gull Wing | 40 | 27.94 | 5.72 | 15.24 | Unknown | No | No | No | No | No | EAR99 | No | ||||||
| S558-5500-16-F Telecom Transformer 4(1CT:1CT) 1Ohm/1.4Ohm Prim. DCR 1Ohm/1.4Ohm Sec. DCR 24 Terminal Gull Wing SMD |
Bestand
320
Von 3,0445 € bis 3,1954 €
pro Stück
|
Bel Fuse | Telecom, Übertrager | 10/100Base-T Broadband | 4(1CT:1CT) | 1/1.4 | 1/1.4 | 1500Vrms | -10@60MHz to 80MHz | -1.5@0.1MHz to 100MHz | Gull Wing | 24 | 15.24 | 6.35 | 18.8 | No | No | No | No | No | EAR99 | No | |||||
| S553-5999-52-F Telecom Transformer 1CT:2CT/1CT:1CT 16 Terminal Gull Wing SMD |
Bestand
1.800
Von 1,1628 € bis 1,2781 €
pro Stück
|
Bel Fuse | Telecom, Übertrager | 10Base-T LAN Magnetics Transformer | 1CT:2CT/1CT:1CT | 1500Vrms | -18@1MHz to 10MHz | -1@1MHz to 10MHz | Gull Wing | 16 | 12.7 | 5.72 | 9.53 | No | Unknown | No | No | No | No | EAR99 | No | ||||||
| S558-5500-12-F Telecom Transformer 4(1CT:1CT) 1Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD |
Bestand
640
Von 6,4884 € bis 7,0565 €
pro Stück
|
Bel Fuse | Telecom, Übertrager | Voice Over IP Magnetics Transformer | 4(1CT:1CT) | 1 | 1 | 1500Vrms | -10@60MHz to 80MHz | -1.5@0.1MHz to 100MHz | Gull Wing | 24 | 13.26 | 6.35 | 18.8 | No | No | No | No | No | EAR99 | No | |||||
| S558-5999-J1-F Telecom Transformer 2(1CT:1CT) 16 Terminal Gull Wing SMD |
Von 1,2629 € bis 1,3802 €
pro Stück
|
Bel Fuse | Telecom, Übertrager | 10/100Base-T LAN Transformer | 2(1CT:1CT) | 1500Vrms | -10@60MHz to 80MHz | -1@0.1MHz to 100MHz | Gull Wing | 16 | 12.7 | 5.72 | 9.53 | No | No | No | No | No | EAR99 | No | |||||||
| S553-5999-08-F Telecom Transformer 1CT:1CT/1CT:1.41CT 16 Terminal Gull Wing SMD |
|
Bel Fuse | Telecom, Übertrager | 10Base-T LAN Magnetics Transformer | 1CT:1CT/1CT:1.41CT | 1500Vrms | -15@1MHz to 10MHz | -1@1MHz to 10MHz | Gull Wing | 16 | 12.7 | 5.72 | 9.53 | No | No | No | No | No | EAR99 | No | |||||||
| S558-5500-02-F Telecom Transformer 2(1CT:1CT) 1Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD |
|
Bel Fuse | Telecom, Übertrager | 10/100Base-T Broadband | 2(1CT:1CT) | 1 | 1 | 1500Vrms | -10@60MHz to 80MHz | -1.5@0.1MHz to 100MHz | Gull Wing | 24 | 13.77 | 6.35 | 15.24 | No | No | No | No | No | EAR99 | No | |||||
S558-5999-DY
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 24 Terminal Gull Wing SMD
|
Von 1,5285 € bis 1,6873 €
pro Stück
|
Bel Fuse | Telecom, Übertrager | 1000Base-T LAN Transformer | 1CT:1CT | 1.2 | 1500VAC | 10@100MHz | 1@1MHz to 100MHz | Gull Wing | 24 | SMD | 15.1 | 4 | 10 | EAR99 | |||||||||||
S558-5999-AN-F
Telecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD
|
Von 5,0389 € bis 5,4605 €
pro Stück
|
Bel Fuse | Telecom, Übertrager | Low Profile Mini PCI Transformer | 4(1CT:1CT) | 1500Vrms | -18@0.5MHz to 40MHz | -1@0.1MHz to 100MHz | Gull Wing | 24 | 22.35 | 2.13 | 16.26 | No | Unknown | No | No | No | No | EAR99 | No | ||||||
S558-5999-AF-F
Telecom Transformer 4(1CT:1CT) 40 Terminal Gull Wing SMD
|
Von 3,2859 € bis 3,5966 €
pro Stück
|
Bel Fuse | Telecom, Übertrager | 10/100Base-T LAN Transformer | 4(1CT:1CT) | 1500Vrms | -10@60MHz to 80MHz | -1@0.1MHz to 100MHz | Gull Wing | 40 | 27.94 | 5.72 | 15.24 | No | No | No | No | No | EAR99 | No | |||||||
S558-10GB-23
Telecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD
|
Von 4,6466 € bis 5,0354 €
pro Stück
|
Bel Fuse | Telecom, Übertrager | 10GBase-T Magnetics Module Transformer | 4(1CT:1CT) | 2250Vrms | 9@600MHz | 2@500MHz | Gull Wing | 24 | SMD | 15.49 | 7.37 | 15.24 | Tape and Reel | No | EAR99 | No | |||||||||
S558-5999-ED
Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD
|
Von 1,5285 € bis 1,6873 €
pro Stück
|
Bel Fuse | Telecom, Übertrager | 1000Base-T LAN Transformer | 1CT:1CT | 1500VAC | 10@100MHz | 1@1MHz to 100MHz | Gull Wing | 24 | SMD | 15.1 | 4 | 10 | EAR99 | ||||||||||||
| S553-6500-D1-F Telecom Transformer 1:2.40/1:1 1.4Ohm/0.7Ohm Prim. DCR 0.6Ohm/0.7Ohm Sec. DCR 40 Terminal Gull Wing SMD |
|
Bel Fuse | Telecom, Übertrager | T1/E1 Octal Transformer | 1:2.40/1:1 | 1.4/0.7 | 0.6/0.7 | 1500Vrms | 18/19@102KHz | Gull Wing | 40 | 27.94 | 5.72 | 15.24 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
S558-5999-EC
Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD
|
Von 1,5285 € bis 1,6873 €
pro Stück
|
Bel Fuse | Telecom, Übertrager | 1000Base-T LAN Transformer | 1CT:1CT | 1500VAC | 10@100MHz | 1@1MHz to 100MHz | Gull Wing | 24 | SMD | 15.1 | 4 | 10 | EAR99 | ||||||||||||
| S553-5999-86-F Telecom Transformer 1CT:2CT/1CT:1CT 16 Terminal Gull Wing SMD |
Von 1,1226 € bis 1,2268 €
pro Stück
|
Bel Fuse | Telecom, Übertrager | 10Base-T LAN Magnetics Transformer | 1CT:2CT/1CT:1CT | 1500Vrms | -18@1MHz to 10MHz | -1@1MHz to 10MHz | Gull Wing | 16 | 12.7 | 5.72 | 9.53 | No | No | No | No | No | EAR99 | No | |||||||
| S553-6500-89-F Telecom Transformer 1:1CT 1.7Ohm Prim. DCR 1.8Ohm Sec. DCR 6 Terminal Gull Wing SMD |
|
Bel Fuse | Telecom, Übertrager | T1/E1 Miniature Surface Mount Transformer | 1:1CT | 1.7 | 1.8 | 1500Vrms | Gull Wing | 6 | 6.1 | 6.73 | 8.9 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||
| S558-5999-G9-F Telecom Transformer 1CT:1.414/1CT:1CT 16 Terminal Gull Wing SMD |
|
Bel Fuse | Telecom, Übertrager | 10/100Base-T LAN Transformer | 1CT:1.414/1CT:1CT | 1500Vrms | -10@60MHz to 80MHz | -2@0.1MHz to 100MHz | Gull Wing | 16 | 25.4 | 5.97 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||
S558-5500-JB
Telecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD
|
Von 2,361 € bis 2,559 €
pro Stück
|
Bel Fuse | Telecom, Übertrager | Power Over Ethernet Transformer | 4(1CT:1CT) | 1500Vrms | -20@1MHz to 40MHz | Gull Wing | 24 | SMD | 17.53 | 5.71 | 15.24 | Tape and Reel | No | EAR99 | No |