| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| T1/E1 Miniature Surface Mount Transformer | |
| 1:1CT | |
| 45 | |
| 1.2 | |
| 1.7 | |
| 1.8 | |
| 1500Vrms | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.1 | |
| 8.9 | |
| 6.73 |
Beef up your slow and outdated telecommunications lines with this S553-6500-89-F telecom transformer developed by Bel Fuse. This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 6 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a turn ratio of 1:1CT. It also has a t1/e1 miniature surface mount transformer. The maximum DCR on the primary side is 1.7 Ohm, while its 1.8 Ohm on the secondary side. This product is 6.1 mm long, 6.73 mm tall and 8.9 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
