14-Bit, 4-20 mA, Loop Powered, Thermocouple Temperature Measurement System Using ARM Cortex-M3
Referenzdesign unter Verwendung des Teils ADuCM360BCPZ128 von Analog Devices
Zugehörige Dokumente
Für Endprodukte
- Temperature Control System
- Thermocouple
Beschreibung
- 14-Bit, 4-20 mA, Loop Powered, thermocouple Temperature Measurement System Using ARM Cortex-M3. The Circuit is a complete loop powered thermocouple temperature measurement system where the 4 mA-to-20 mA output current is controlled using the PWM function of a precision analog microcontroller
Empfohlene Bauteile (8)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
ADR3412ARJZ-R2 | Analog Devices | Voltage References | V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R | In den Warenkorb | |
|
|
ADP1720TRMZ3.3EPR7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 8-Pin MSOP T/R | In den Warenkorb | |
|
|
ADR3412ARJZ-R7 | Analog Devices | Voltage References | V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R | In den Warenkorb | |
|
|
ADP1720TRMZ3.3-EP | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 8-Pin MSOP Tube | In den Warenkorb | |
|
|
OP193FSZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier ±18V/36V 8-Pin SOIC N T/R | In den Warenkorb | |
|
|
OP193FSZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier ±18V/36V 8-Pin SOIC N Tube | In den Warenkorb | |
|
|
OP193FSZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier ±18V/36V 8-Pin SOIC N T/R | In den Warenkorb | |
|
|
ADUCM360BCPZ128 | ARM® Cortex®-M3 Microcontroller | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LFCSP EP Tray | In den Warenkorb | |