AD9629-65EBZ, Evaluation Board for the AD9629BCPZ-65, Single Channel, 12-Bit, 65 MSPS Analog-to-Digital Converter
Referenzdesign unter Verwendung des Teils AD9629BCPZ-65 von Analog Devices
Zugehörige Dokumente
Für Endprodukte
- Active Antenna
- Communications and Telecom
- Electrocardiograph Battery Powered
- Medical Imaging
- Mobile Internet Device
- Radar System
- Ultrasound Imaging
- WiMAX/Wireless Broadband
Beschreibung
- AD9629-65EBZ, Evaluation Board for the AD9629BCPZ-65, Single Channel, 12-Bit, 65 MSPS Analog-to-Digital Converter. The evaluation board provides the support circuitry required to operate these devices in their various modes and configurations. The application software used to interface with the devices is also described. Note that, though the 65 MSPS speed grade ADCs and boards are referred to it
Haupteigenschaften
-
ADC Resolution12 Bit
-
ADC Sampling Rate65M SPS
-
Number of Channels1CH
Empfohlene Bauteile (11)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
AD1580ARTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R | In den Warenkorb | |
|
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R | In den Warenkorb | |
|
|
AD822BRZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N T/R | In den Warenkorb | |
|
|
NC7WZ16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | In den Warenkorb | |
|
|
AD822BRZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N T/R | In den Warenkorb | |
|
|
ADCLK905BCPZ-WP | Analog Devices | Clock Buffers and Drivers | Clock Fanout Buffer 1-OUT 1-IN 1:1 16-Pin LFCSP EP Tray | In den Warenkorb | |
|
|
AD9629BCPZRL7-65 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 65Msps 12-bit Parallel/Serial 32-Pin LFCSP EP T/R | In den Warenkorb | |
|
|
AD822BRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube | In den Warenkorb | |
|
|
ADA4937-1YCPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.25V 16-Pin LFCSP EP T/R | In den Warenkorb | |
|
|
ADP1706ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 8-Pin SOIC N EP T/R | In den Warenkorb | |
|
|
AD9629BCPZ-65 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 65Msps 12-bit Parallel/Serial 32-Pin LFCSP EP Tray | In den Warenkorb | |