ADC08D1520RB/NOPB, Evaluation Board for ADC08D1520 Low-Power, Dual, 8-Bit, 1.5 GSPS Analog-to-Digital Converter
Referenzdesign unter Verwendung des Teils ADC08D1520CIYB/NOPB von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Communications and Telecom
- Oscilloscope
- Set-Top Box
- Test Equipment
Beschreibung
- ADC08D1520RB/NOPB, Evaluation Board for ADC08D1520 Low-Power, Dual, 8-Bit, 1.5 GSPS Analog-to-Digital Converter. The ADC08D1520 is the latest advance in Ultra-High-Speed ADC family. This low-power, high-performance CMOS analog-to-digital converter digitizes signals at 8-bit resolution for dual channels at sampling rates of up to 1.5 GSPS (Non-Interleave Mode) or for a single channel up to 3.0 GSPS (Interleave Mode). The ADC08D1520 achieves excellent accuracy and dynamic performance while dissipating lowest power in class
Haupteigenschaften
-
ADC Resolution8 Bit
-
ADC Sampling Rate1.5G SPS
-
Number of Channels2CH
Empfohlene Bauteile (26)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LM3880MF-1AB/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 1.25V 3 Open Drain 6-Pin SOT-23 T/R | In den Warenkorb | |
|
|
LM3724IM5-3.08/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 3.08V 1 Active Low/Open Drain 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
LM25576MHX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 42V Step Down Single-Out 1.225V to 40V 3A 20-Pin HTSSOP EP T/R | In den Warenkorb | |
|
|
LP38513TJ-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.5V to 4.5V 3A 5-Pin TO-263 EP T/R | In den Warenkorb | |
|
|
LMX2541SQ3030E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 400MHz to 6GHz-IN 4000MHz-OUT 36-Pin WQFN EP T/R | In den Warenkorb | |
|
|
LM20242MH/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.8V to 32V 2A 20-Pin HTSSOP EP Tube | In den Warenkorb | |
|
|
LP2992IM5-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.25A 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
ECS-240-12-4X | ECS, Inc. International | Crystals | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 30Ohm 2-Pin HC-49/USX Thru-Hole Bulk | In den Warenkorb | |
|
|
LP3878MR-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin HSOIC EP Tube | In den Warenkorb | |
|
|
LMX2541SQ3030E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 400MHz to 6GHz-IN 4000MHz-OUT 36-Pin WQFN EP T/R | In den Warenkorb | |
|
|
7101J1AQE2 | C&K | Switch Rocker | Switch Rocker ON None ON SPDT PC Pins Rocker 5A 250VAC 28VDC Medical Bulk | In den Warenkorb | |
|
|
MC10EP16DTG | onsemi | Bus Line Transceivers | Single Transmitter/Receiver 8-Pin TSSOP Tube | In den Warenkorb | |