ADC14V155KDRB/NOPB, Evaluation Board using ADC14V155, 14-bit, 155 MSPS Analog to Digital Converter with LVDS outputs
Referenzdesign unter Verwendung des Teils ADC14V155CISQ von Texas Instruments
Für Endprodukte
- Analog Receiver
- Audio Amplifier
- Communications and Telecom
- Measurement Instruments
- Radar System
- Test Equipment
- Wireless Base Station
Beschreibung
- ADC14V155KDRB/NOPB, Evaluation Board is designed to support the ADC14V155, 14-bit, 155 Mega Sample Per Second (MSPS) Analog to Digital Converter with LVDS Outputs. The evaluation board can be used in either of two modes. In the Manual mode, suitable test equipment can be used with the board to evaluate the ADC14V155 performance. In the Computer mode, evaluation is simplified by connecting the board to the Wave Vision 5.0 Data Capture Board
Haupteigenschaften
-
ADC Resolution14 Bit
-
ADC Sampling Rate155M SPS
-
Number of Channels1CH
Empfohlene Bauteile (7)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LP2989AIM-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC Tube | In den Warenkorb | |
|
|
LP2989AIM-1.8 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC Tube | In den Warenkorb | |
|
|
LP2989AIM-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC Tube | In den Warenkorb | |
|
|
LM3940IMP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | In den Warenkorb | |
|
|
LM3940IMP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | In den Warenkorb | |
|
|
ADC14V155CISQ/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 155Msps 14-bit Parallel 48-Pin WQFN EP T/R | In den Warenkorb | |
|
|
ADC14V155CISQ/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 155Msps 14-bit Parallel 48-Pin WQFN EP T/R | In den Warenkorb | |