ADS5407EVM, Evaluation Module using ADS5407 Dual Channel, 12-Bit, 500 Msps Analog-to-Digital Converter
Referenzdesign unter Verwendung des Teils ADS5407IZAY von Texas Instruments
Für Endprodukte
- Audio Amplifier
- Cable Modem
- Data Acquisition System
- Ethernet Microwave Radio
- Measurement Instruments
- Radar System
- Satellite Radio
- Software Defined Radio
- Test Equipment
Beschreibung
- ADS5407EVM, Evaluation Module using ADS5407 Dual Channel, 12-Bit, 500 Msps Analog-to-Digital Converter. The ADC features parallel DDR LVDS outputs. The EVM provides a flexible environment to test the ADS5407 under a variety of clock, analog input, and supply conditions. for the ADS54T07 EVM, there are a variety of methods to supply a trigger to the EVM to initiate a burst of high resolution output
Haupteigenschaften
-
ADC Resolution12 Bit
-
ADC Sampling Rate500M SPS
-
Number of Channels2CH
Empfohlene Bauteile (4)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
TPS79601DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R | In den Warenkorb | |
|
|
TPS79601DCQ | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 Tube | In den Warenkorb | |
|
|
SN65LVDS100DGK | Texas Instruments | LVDS | LVDS Translator/Repeater 2000Mbps 0.454V 8-Pin VSSOP Tube | In den Warenkorb | |
|
|
ADS5407IZAY | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 500Msps 12-bit LVDS 196-Pin NFBGA Tray | In den Warenkorb | |