ADZS-BF527-EZLITE, ADSP-BF527 EZ-KIT Lite Evaluation System based on Blackfin Digital Signal Processors (DSPs)
Referenzdesign unter Verwendung des Teils ADSP-BF527KBCZ-6C2 von Analog Devices
Für Endprodukte
- Audio Processing
- Communications & Networking
- Environmental
- Video Processing
Beschreibung
- ADZS-BF527-EZLITE, ADSP-BF527 EZ-KIT Lite Evaluation System for the Blackfin processors. Blackfin processors embody a type of embedded processor designed specifically to meet the computational demands and power constraints of today's embedded audio, , and communications applications. They deliver breakthrough signal-processing performance and power efficiency within a reduced instruction set computing (RISC) programming model. Blackfin processors support a media instruction set computing (MISC) architecture. This architecture is the natural merging of RISC, media functions, and digital signal processing (DSP) characteristics. Blackfin processors deliver signal-processing performance in a microprocessor-like environment
Haupteigenschaften
-
Embedded System TypeDSP
-
Family NameBlackfin
-
PlatformEZ-KIT Lite
Empfohlene Bauteile (16)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LAN8700C-AEZG | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 36-Pin VQFN EP Tray | In den Warenkorb | |
|
|
AD7879-1ACPZ-RL | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 105ksps 12-bit Serial 16-Pin LFCSP EP T/R | In den Warenkorb | |
|
|
TDA02H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | In den Warenkorb | |
|
|
74LVC14AD-Q100J | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 | In den Warenkorb | |
|
|
TDA02H0SB1R | C&K | Switch DIP | Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R | In den Warenkorb | |
|
|
SN74LVC1G08DBVR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
ADM708SARZ | Analog Devices | Supervisory Circuits | Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube | In den Warenkorb | |
|
|
ADP1864AUJZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT T/R | In den Warenkorb | |
|
|
NAND04GW3B2BN6E | Micron Technology | Flash | NAND Flash Parallel 3V/3.3V 4G-bit 512M x 8 25us 48-Pin TSOP Tray | In den Warenkorb | |
|
|
TDA02H0SB1R | C&K | Switch DIP | Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R | In den Warenkorb | |
|
|
MIC2025-1YM | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 0.7A 8-Pin SOIC N Tube | In den Warenkorb | |
|
|
SN74AHC1G00DBVR | Texas Instruments | Logic Gates | NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | In den Warenkorb | |