BQ24072EVM, BQ24072 USB Li-Ion Battery Charger and Power-Path Management Evaluation Module

Referenzdesign unter Verwendung des Teils BQ24072RGT von Texas Instruments

Hersteller

Texas Instruments
  • Anwendungskategorie
    Batteriemanagement
  • Produkttyp
    Akkuladegeräte

Zugehörige Dokumente

Für Endprodukte

  • Portable Media Player
  • Portable Navigation System
  • Smart Phone

Beschreibung

  • BQ24072EVM, Evaluation Board provides a convenient method for evaluating the performance of a charge management and system power solution for portable applications using the BQ24072 product families. A completely designed and tested module is presented. The charger is designed to deliver up to 1.5 A of continuous current to the system or charger for one-cell Li-ion or Li-polymer applications using a dc power supply. The charger is programmed from the factory to deliver 0.9 A of charging current

Haupteigenschaften

  • Battery Type
    Lithium-Ion|Lithium-Polymer
  • Input Voltage
    4.75 to 6.5 V
  • Output Voltage
    4.2 V
  • Number of Battery Cells