BQ25060EVM, Evaluation Module for BQ25060, 1A, Single-Input, Single Cell Li-Ion Battery Charger with 50mA LDO

Referenzdesign unter Verwendung des Teils BQ25060DQC von Texas Instruments

Hersteller

Texas Instruments
  • Anwendungskategorie
    Batteriemanagement
  • Produkttyp
    Akkuladegeräte

Zugehörige Dokumente

Für Endprodukte

  • Portable

Beschreibung

  • BQ25060EVM, Evaluation Module for the bq25060 linear battery chargers. The bq25060 is a highly integrated Li-Ion linear battery charger targeted at space limited portable applications. It operates from either a USB port or ac adapter and charges a single-cell Li-ion battery with up to 1 A of charge current. The 30V input voltage range with input overvoltage protections supports low-cost unregulated adapters. The bq25060 has a single power output that charges the battery

Haupteigenschaften

  • Battery Type
    Lithium-Ion
  • Input Voltage
    4.35 to 10.2 V
  • Output Voltage
    4.2 V
  • Number of Battery Cells